text.skipToContent text.skipToNavigation

Manufacturer Part #

0805B471K251CT

Multilayer Ceramic Capacitor, 470 Pf, 10%, X7R, 100 V, 0805

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Walsin Technology Corporation 0805B471K251CT - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: X7R
Rated Voltage: 250V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: T  0.9mm
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
192,000
USA:
192,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.80
USD
Quantity
Unit Price
4,000
$0.0047
16,000
$0.0045
60,000
$0.0044
100,000
$0.0043
200,000+
$0.0041
Product Variant Information section