text.skipToContent text.skipToNavigation

Manufacturer Part #

AMK063C6224MP-F

CAP CER 0.22UF 4V X6S 0201

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
TAIYO YUDEN AMK063C6224MP-F - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X6S
Rated Voltage: 4V
Tolerance (%): ±20%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$453.00
USD
Quantity
Unit Price
15,000+
$0.0302
Product Variant Information section