Manufacturer Part #
AR211C104K4R
AR Series 5.08 x 5.08 mm 100nF 100V ±10% Tolerance X7R Radial Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX AR211C104K4R - Technical Attributes
Attributes Table
| Capacitance: | 100nF |
| Dielectric: | X7R |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Dimension: | H 5.08mm x T 3.175mm x W 5.08mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,000
$0.0997
3,000
$0.0969
4,000
$0.0962
10,000
$0.0939
15,000+
$0.0917
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole