text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805KRNPO9BN100

Multilayer Ceramic Capacitors 0805 50V NPO 100 10% 7" Paper

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
YAGEO CC0805KRNPO9BN100 - Technical Attributes
Attributes Table
Capacitance: 10pF
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
104,000
USA:
104,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.40
USD
Quantity
Unit Price
4,000
$0.0076
16,000
$0.0073
40,000
$0.0071
100,000
$0.007
160,000+
$0.0067
Product Variant Information section