Manufacturer Part #
CL05C101JB51PNC
CL05 Series 100 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2418 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL05C101JB51PNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL05C101JB51PNC - Technical Attributes
Attributes Table
| Capacitance: | 100pF |
| Dielectric: | C0G |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.0052
30,000
$0.0051
50,000
$0.005
150,000
$0.0048
250,000+
$0.0047
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.0052 / Stock: 100,000 Qty: 10,000+$0.0052 Stock: 100,000
- Reel Qty: 10,000+ / Unit Price: $0.0052 / Stock: 90,000 Qty: 10,000+$0.0052 Stock: 90,000
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0052 / Stock: 0 Qty: 10,000+$0.0052 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0052 / Stock: 240,000 Qty: 10,000+$0.0052 Stock: 240,000
- Reel Qty: 10,000+ / Unit Price: $0.0052 / Stock: 2,000,000 Qty: 10,000+$0.0052 Stock: 2,000,000
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount