Manufacturer Part #
CL10B104KB8WPNC
CL10 Series 0.1uF 50V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Samsung Electro-Mechanics CL10B104KB8WPNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL10B104KB8WPNC - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.025% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0074
16,000
$0.0072
40,000
$0.007
100,000
$0.0068
160,000+
$0.0066
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0074 / Stock: 0 Qty: 4,000+$0.0074 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0074 / Stock: 2,460,000 Qty: 4,000+$0.0074 Stock: 2,460,000
- Reel Qty: 100,000+ / Unit Price: $0.0074 / Stock: 0 Qty: 4,000+$0.0074 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0074 / Stock: 0 Qty: 4,000+$0.0074 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount