text.skipToContent text.skipToNavigation

Manufacturer Part #

CNA6P1C0G3A123G250AE

CNA Series 1210 12 nF ±2 % 1000 V C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
TDK CNA6P1C0G3A123G250AE - Technical Attributes
Attributes Table
Capacitance: 12nF
Dielectric: C0G
Rated Voltage: 1kV
Tolerance (%): ±2%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 1210 (3225 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$885.00
USD
Quantity
Unit Price
1,000+
$0.885
Product Variant Information section