text.skipToContent text.skipToNavigation

Manufacturer Part #

FM32X224K251EGG

FM Series 1210 220 nF ±10 % 250 V X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Prosperity Dielectrics
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Prosperity Dielectrics FM32X224K251EGG - Technical Attributes
Attributes Table
Dielectric: X7R
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.50
USD
Quantity
Unit Price
1,000
$0.0425
3,000
$0.0413
5,000
$0.0408
20,000
$0.0395
30,000+
$0.0386
Product Variant Information section