text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM21BR71H474KA55L

0805 0.47 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM21BR71H474KA55L - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300,000
USA:
300,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$124.50
USD
Quantity
Unit Price
3,000
$0.0415
6,000
$0.0408
12,000
$0.0402
15,000
$0.04
45,000+
$0.0387