text.skipToContent text.skipToNavigation

Manufacturer Part #

GQM2195C2E7R0CB12D

0805 C0G 7pF ±0.25pF 250V ceramic capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GQM2195C2E7R0CB12D - Technical Attributes
Attributes Table
Capacitance: 7pF
Dielectric: C0G/NP0
Rated Voltage: 250V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: T  1mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$331.20
USD
Quantity
Unit Price
4,000
$0.0828
8,000
$0.0814
12,000
$0.0806
16,000
$0.08
20,000+
$0.0782