text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1H820GA01D

0402 82 pF 50 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2532
Product Specification Section
Murata GRM1555C1H820GA01D - Technical Attributes
Attributes Table
Capacitance: 82pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.00
USD
Quantity
Unit Price
10,000
$0.0053
30,000
$0.0051
50,000
$0.005
150,000
$0.0048
250,000+
$0.0047