Manufacturer Part #
GRM1885C1H102JA01J
0603 1 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
Murata GRM1885C1H102JA01J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM1885C1H102JA01J - Technical Attributes
Attributes Table
| Capacitance: | 1000pF |
| Dielectric: | C0G |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Capacitance Change Rate: | -0.24% to +0.58% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
690,000
USA:
690,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0068
30,000
$0.0066
50,000
$0.0065
100,000
$0.0064
200,000+
$0.0062
Product Variant Information section
Available Packaging
- Reel Qty: 100,000+ / Unit Price: $0.0066 / Stock: 0 Qty: 10,000+$0.0066 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0068 / Stock: 690,000 Qty: 10,000+$0.0068 Stock: 690,000
- Reel Qty: 10,000+ / Unit Price: $0.0068 / Stock: 40,000 Qty: 10,000+$0.0068 Stock: 40,000
- Reel Qty: 100,000+ / Unit Price: $0.0068 / Stock: 0 Qty: 10,000+$0.0068 Stock: 0
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount