text.skipToContent text.skipToNavigation

Manufacturer Part #

GRMMDXR60J105ME05D

CAP CER 1UF 6.3V X5R 015008

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2435
Product Specification Section
Murata GRMMDXR60J105ME05D - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Dimension: T  0.25mm x W  0.25mm x L  0.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$466.50
USD
Quantity
Unit Price
15,000
$0.0311
30,000
$0.0306
45,000
$0.0303
60,000+
$0.0299