Manufacturer Part #
KRM55WR72A156MH01K
KRM Series 6.7 x 6.1 x 5.3 mm 15 uF 100 V ±10% X7R Monolithic Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Murata KRM55WR72A156MH01K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata KRM55WR72A156MH01K - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
13,000
USA:
13,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500+
$2.03
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount