text.skipToContent text.skipToNavigation

Manufacturer Part #

SR205E334MAR

SR Series 5.08 x 5.08 mm 330 nF 50V ±20 % Tolerance Z5U Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR205E334MAR - Technical Attributes
Attributes Table
Capacitance: 330nF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: 10°C to 85°C
Lead Spacing: 2.54mm
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.20
USD
Quantity
Unit Price
1
$0.104
250
$0.101
1,000
$0.0976
2,500
$0.0953
10,000+
$0.0898
Product Variant Information section