Manufacturer Part #
VY1102M35Y5UQ6UV0
Specialty Ceramic Capacitors Single Suppression X1/Y1
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
Vishay VY1102M35Y5UQ6UV0 - Technical Attributes
Attributes Table
| Dielectric: | Y5U |
| Capacitance: | 1000pF |
| Rated Voltage (VAC): | 760VAC |
| Tolerance (%): | ±20% |
| Dissipation Factor: | 2.5% |
| Operating Temp Range: | -40°C to +125°C |
| Lead Spacing: | 10mm |
| Dimension: | D 9mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
750
$0.0978
2,250
$0.095
3,750
$0.0937
7,500
$0.0921
15,000+
$0.0894
Product Variant Information section
Available Packaging
Package Qty:
750 per
Package Style:
RADIAL
Mounting Method:
Through Hole