text.skipToContent text.skipToNavigation

Manufacturer Part #

B32529C8102K289

B32529 Series 630 V 1000 pF ±10 % LS=5 mm Stacked Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B32529C8102K289 - Technical Attributes
Attributes Table
Style: Polyethylene-Terephthalate Film
Capacitance: 0.001µF
Rated Voltage: 630V
Rated Voltage (VAC): 400VAC
Lead Spacing: 5mm
Tolerance (%): ±10%
Dimension: L  7.2mm x W  2.5mm x H  6.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
12800
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,420.80
USD
Quantity
Unit Price
3,200
$0.114
6,400
$0.113
9,600
$0.112
12,800
$0.111
16,000+
$0.109
Product Variant Information section