text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237065473

MKT370 Series 400 V 0.047 uF ±10% LS= 5.08 mm Radial DC Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC237065473 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.047µF
Rated Voltage: 400V
Rated Voltage (VAC): 220VAC
Lead Spacing: 5.08mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$225.00
USD
Quantity
Unit Price
750
$0.30
1,500
$0.295
3,000
$0.29
3,750+
$0.285
Product Variant Information section