text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E2395KF

ECQ-E Series 250 V 3.9 uF ±10% LS=22.5 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Panasonic Industry ECQ-E2395KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 3.9µF
Rated Voltage: 250V
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Height - Max: 22mm
Dimension: L  26mm x W  11mm x H  20.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
314
USA:
314
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.00
USD
Quantity
Unit Price
40
$0.475
125
$0.46
300
$0.455
750
$0.445
2,000+
$0.425
Product Variant Information section