text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-F2335JA

ECWF Series 250 V 3.3 uF ±5 % LS=20 mm Radial Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECW-F2335JA - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 3.3µF
Rated Voltage: 250V
Lead Spacing: 20mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +105°C
Height - Max: 18.3mm
Dimension: L  23.8mm x W  12.5mm x H  18.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$965.00
USD
Quantity
Unit Price
1
$1.10
30
$1.07
100
$1.04
300
$1.02
1,000+
$0.965
Product Variant Information section