text.skipToContent text.skipToNavigation

Manufacturer Part #

MKT1813422014

MKT1813 Series 100 V 0,=.22 uf 5 5 6x14 mm Axial Metallized Polyester Film

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKT1813422014 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.22µF
Rated Voltage: 100V
Rated Voltage (VAC): 63VAC
Tolerance (%): ±5%
Operating Temp Range: -55°C to +100°C
Dimension: L  14mm x D  6mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$310.00
USD
Quantity
Unit Price
75
$0.32
200
$0.315
500
$0.31
1,250
$0.305
3,000+
$0.29
Product Variant Information section