text.skipToContent text.skipToNavigation

Manufacturer Part #

B0820-2R5225-R

B Series 2.5 V 2.2 F Ø 8 x 20 mm Radial Through Hole Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton B0820-2R5225-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2.2F
Rated Voltage: 2.5V
Dimension: L  20mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$450.00
USD
Quantity
Unit Price
1
$4.74
15
$4.63
40
$4.56
100
$4.50
250+
$4.37
Product Variant Information section