Manufacturer Part #
DSK-3R3H224U-HL
DSK Series 0.22 F 3.3 V -20 to +80% Electric Double Layer Coin Cell Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ELNA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ELNA DSK-3R3H224U-HL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
File
Date
Part Number Change
09/23/2022 Details and Download
Part Status:
Active
Active
ELNA DSK-3R3H224U-HL - Technical Attributes
Attributes Table
| Capacitance: | 220µF |
| Rated Voltage: | 3.3V |
| Tolerance (%): | -20% to +80% |
| ESR (Equivalent Series Resistance): | 200Ω |
| Operating Temp Range: | -10°C to +60°C |
| Dimension: | H 3mm x D 6.8mm |
| Mounting Method: | Surface Mount |
Features & Applications
The DSK-3R3H224U-HL is a coin cell aluminum electrolytic dynacap capacitor with operating voltage of 3.3 V.
Features:
- Reflow soldering method available
- Unlike batteries, the number of charging/ discharging cycles unlimited and rapid charging/ discharging is possible
- Unlike batteries, excellent charge and discharge characteristics with no chemical reactions
- 1.8 mm height type 614 made lineup in the DS, DSK series
View the List of available DSK Series of Aluminum Electrolytic Capacitors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount