text.skipToContent text.skipToNavigation

Manufacturer Part #

HB1325-2R5156-R

HB Series 15 F 2.5 V -10 ~ +30% Ø13.5 x 28.4 mm LS=5 mm Radial Supercapacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton HB1325-2R5156-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 15F
Rated Voltage: 2.5V
Dimension: L  26mm x D  13mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$8,000.00
USD
Quantity
Unit Price
100
$8.07
200+
$8.00
Product Variant Information section