text.skipToContent text.skipToNavigation

Manufacturer Part #

134D476X9060C6

134D Series 47 uF ±10 % 60 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 134D476X9060C6 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 47µF
Rated Voltage: 60V
Tolerance (%): ±10%
Dimension: L  11.51mm x D  4.78mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,309.00
USD
Quantity
Unit Price
1
$54.35
3
$53.61
5
$53.27
20
$52.36
30+
$51.76
Product Variant Information section