text.skipToContent text.skipToNavigation

Manufacturer Part #

150D226X9015B2B

150D Series 22 uF ±10 % 15 V Axial Solid Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 150D226X9015B2B - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 22µF
Rated Voltage: 15V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Dimension: L  12.04mm x D  4.7mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
75
Multiple Of:
75
Total
$225.00
USD
Quantity
Unit Price
75
$3.00
150
$2.97
225
$2.95
300
$2.94
375+
$2.90
Product Variant Information section