Manufacturer Part #
199D106X9035D2B1
199D Series 10 uF ±10 % 35V LS=2.54mm Radial Electrolyte Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 199D106X9035D2B1 - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 10µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| Dimension: | L 10.16mm x D 6mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
1,000+
$1.98
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole