text.skipToContent text.skipToNavigation

Manufacturer Part #

293D475X96R3A2TE3

293D Series 4.7 uF ±10 % 6.3 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Vishay 293D475X96R3A2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.20
USD
Quantity
Unit Price
2,000
$0.0631
4,000
$0.062
8,000
$0.061
10,000
$0.0606
30,000+
$0.0586
Product Variant Information section