text.skipToContent text.skipToNavigation

Manufacturer Part #

293D686X9020E2TE3

293D Series 68 uF ±10% 20V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Vishay 293D686X9020E2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 68µF
Rated Voltage: 20V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
800
Factory Stock:Factory Stock:
1,200
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.00
USD
Quantity
Unit Price
400
$0.39
800
$0.385
1,600
$0.38
2,000
$0.375
6,000+
$0.365
Product Variant Information section