text.skipToContent text.skipToNavigation

Manufacturer Part #

F950J686MSAAQ2

F95 Series 68 uF ±20 % 6.3 V SMT Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX F950J686MSAAQ2 - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 68µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
2,500+
$0.42
Product Variant Information section