text.skipToContent text.skipToNavigation

Manufacturer Part #

F951E475MPAAQ2

F95 Series 4.5 uF ±20 % 25 V Surface Mount J-Lead Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX F951E475MPAAQ2 - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 4.5µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance):
Leakage Current: 1.2µA
Dissipation Factor: 10%
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,875.00
USD
Quantity
Unit Price
3,000+
$0.625
Product Variant Information section