text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJA226M006R0300

TCJ Series 22 uF ±20 % 6.3 V SMT Solid Polymer Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TCJA226M006R0300 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 22µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Features & Applications

The TCJA226M006R0300 is part of TCJ series tantalum solid electrolytic chip capacitors with conductive polymer electrode.

Features:

  • Conductive polymer electrode reduces ignition failure mode
  • Lower ESR
  • 3x reflow 260°C compatible
  • CV range: 0.47-220 μF / 2.5-63 V
  • 14 case sizes available?
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    21 Weeks
    Minimum Order:
    20000
    Multiple Of:
    2000
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Total
    $5,300.00
    USD
    Quantity
    Unit Price
    2,000
    $0.27
    4,000+
    $0.265
    Product Variant Information section