text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJB105M063R0300

TCJ Series 1 uF 63 V ±20% SMT Solid Polymer Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TCJB105M063R0300 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 1µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 300mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.00
USD
Quantity
Unit Price
2,000
$0.35
4,000+
$0.34
Product Variant Information section