text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJB685M025R0150

TCJ Series 6.8 uF ±20 % 25 V SMT Solid Polymer Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TCJB685M025R0150 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 6.8µF
Rated Voltage: 25V
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$530.00
USD
Quantity
Unit Price
2,000
$0.265
4,000+
$0.26
Product Variant Information section