Manufacturer Part #
TPSV227M016R0050
TPS Series 220 uF ±20% 16V Surface Mount Low ESR Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TPSV227M016R0050 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 220µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Case Size: | 2924 (7361 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
400+
$3.22
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount