text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3B226K016C0600

TR3 Series 22 uF ±10 % 16 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3B226K016C0600 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$290.00
USD
Quantity
Unit Price
2,000
$0.145
4,000
$0.143
6,000
$0.142
10,000+
$0.139
Product Variant Information section