text.skipToContent text.skipToNavigation

Manufacturer Part #

ECMS1V1306-701-R

ECMS1V Series 700 Ohm 8 A 6 mOhm DCR 80 V SMT Common Mode Choke

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton ECMS1V1306-701-R - Technical Attributes
Attributes Table
Configuration: Dual
Impedance: 700Ω
Rated Current: 8A
Rated Voltage: 80V
DC Resistance-Max: 6mΩ
Test Frequency: 100MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Dimension: H  6.4mm x L  12.5mm x W  10.8mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$280.50
USD
Quantity
Unit Price
500
$0.561
1,000+
$0.546
Product Variant Information section