text.skipToContent text.skipToNavigation

Manufacturer Part #

NFE31PT220R1E9L

NFE Series 1206 22 pF 6 A 25 V SMT LC Combined Type EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2504
Product Specification Section
Murata NFE31PT220R1E9L - Technical Attributes
Attributes Table
Rated Current: 6A
Capacitance: 22pF
Case Size: 1206 (3216 Metric)
Type: LC Combined Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$430.00
USD
Quantity
Unit Price
2,000
$0.215
8,000+
$0.21