Manufacturer Part #
ZCAT2235-1030A-BK
ZCAT Series 50 Ohm 35mm 20mm 21.5mm General Application Ferrite Clamp
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK ZCAT2235-1030A-BK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK ZCAT2235-1030A-BK - Technical Attributes
Attributes Table
| Dimension: | H 21.5mm x L 35mm x W 20mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
400
$1.47
800
$1.46
1,200+
$1.44
Product Variant Information section
Available Packaging
Package Qty:
400 per Bulk