text.skipToContent text.skipToNavigation

Référence fabricant

BLM18BD252SN1D

BLM Series 0603 2.5 kOhm 50 mA 1.5 Ohm DCR Surface Mount Ferrite Bead

Modèle ECAD:
Nom du fabricant: Murata
Emballage standard:
Code de date: 2410
Product Specification Section
Murata BLM18BD252SN1D - Caractéristiques techniques
Attributes Table
Impedance: 2.5kΩ
Rated Current: 50mA
DC Resistance-Max: 1.5Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Méthode de montage : Surface Mount
Fonctionnalités et applications

Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions: ferrite beads, terminal capacitors, and common mode chokes.

One of the more popular methods for reducing EMI is the use of ferrite chip beads. These ferrite chips have physical and constructional properties that make them ideal filters. They also are very simple to install because there is no need for a ground design. 

Murata Electronics, in the BLM series, offers application specific solutions. The BLM series is comprised of R series (for digital interface), A series (for standard), B series (for high speed signal), P series (for large current), and H/E/G series (for GHz range noise suppression).

Murata Electronics’ surface mount ferrite beads are available in standard EIA packages ranging from 0402 to 1806. The also offer EMI Ferrite chip beads in an array package.

Perfect for for high speed signal the BLM18BD252SN1D is an 0603 ferrite chip bead, with an impedance of 2500 Ohms at 50 mA.

Previous PN: BLM11B252SDPT

Note: The “D” on the end of the part number BLM18BD252SN1D denotes paper taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for this part.

Pricing Section
Stock global :
92 000
d’Allemagne (En ligne seulement):
92 000
Sur commande :Order inventroy details
240 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
82,00 $
USD
Quantité
Prix Internet
4 000
$0.0205
16 000
$0.0197
60 000
$0.0189
100 000
$0.0186
200 000+
$0.0177