Manufacturer Part #
BLM18PG121SH1D
BLM Series 0603 120 Ohm 2 A 0.05 Ohm DCR Surface Mount Ferrite Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Murata BLM18PG121SH1D - Technical Attributes
Attributes Table
| Impedance: | 120Ω |
| Rated Current: | 2A |
| DC Resistance-Max: | 0.05Ω |
| Case Size: | 0603 (1608 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0249
12,000
$0.0243
16,000
$0.0241
40,000
$0.0236
60,000+
$0.0231
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0249 / Stock: 4,000 Qty: 4,000+$0.0249 Stock: 4,000
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0249 / Stock: 16,000 Qty: 4,000+$0.0249 Stock: 16,000
- Reel Qty: 40,000+ / Unit Price: $0.0249 / Stock: 0 Qty: 4,000+$0.0249 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0249 / Stock: 0 Qty: 4,000+$0.0249 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount