text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21BB750SN1D

BLM Series 0805 75 Ohm 700 mA 0.16 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM21BB750SN1D - Technical Attributes
Attributes Table
Impedance: 75Ω
Rated Current: 700mA
DC Resistance-Max: 0.16Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$151.20
USD
Quantity
Unit Price
4,000
$0.0378
8,000
$0.0372
12,000
$0.0368
20,000
$0.0364
40,000+
$0.0354