text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM31AJ601SH1L

BLM Series 1206 600 Ohm 200 mA 900 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM31AJ601SH1L - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 200mA
DC Resistance-Max: 900mΩ
Case Size: 1206 (3216 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,844.00
USD
Quantity
Unit Price
3,000
$0.101
6,000
$0.0987
9,000
$0.0977
12,000
$0.097
15,000+
$0.0948