Manufacturer Part #
HLC023R3BTTR
HLC Series 0402 3.3 nH ±0.1 nH Tol. 476 mA SMT High Current Multilayer Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX HLC023R3BTTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX HLC023R3BTTR - Technical Attributes
Attributes Table
| Inductance-Nom: | 3.3nH |
| Tolerance (nH): | ±0.1nH |
| Rated Current-Max: | 476mA |
| DC Resistance: | 340mΩ |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000
$0.147
10,000+
$0.144
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount