Manufacturer Part #
LQG18HN22NJ00D
LQG Series 0603 22 nH ±5 % Tolerance 300 mA High Frequency Multilayer Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LQG18HN22NJ00D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQG18HN22NJ00D - Technical Attributes
Attributes Table
| Inductance-Nom: | 22nH |
| Tolerance (%): | ±5% |
| Rated Current-Max: | 300mA |
| DC Resistance: | 0.5Ω |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
4,000
$0.0603
8,000
$0.0592
12,000
$0.0586
16,000
$0.0582
20,000+
$0.0569
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount