text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG18HN82NJ00D

LQG Series 0603 82 nH ±5 % Tolerance 300 mA High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQG18HN82NJ00D - Technical Attributes
Attributes Table
Inductance-Nom: 82nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 0.85Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$408.00
USD
Quantity
Unit Price
4,000+
$0.102
Product Variant Information section