Manufacturer Part #
MLZ2012A2R2WT000
MLZ Series 0805 2.2 uH ±20% Tolerance 650mA Surface Mount Multilayer Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2421 | ||||||||||
Product Specification Section
TDK MLZ2012A2R2WT000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK MLZ2012A2R2WT000 - Technical Attributes
Attributes Table
| Inductance-Nom: | 2.2µH |
| Tolerance (%): | ±20% |
| Rated Current-Max: | 650mA |
| DC Resistance: | 150mΩ |
| Shielding: | Yes |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount