text.skipToContent text.skipToNavigation

Manufacturer Part #

CD54NP-220MC

CD Series 22 uH 20 % Tolerance 1.11 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CD54NP-220MC - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 1.11A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.18Ω
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  6.1mm x W  5.5mm x H  4.85mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$592.50
USD
Quantity
Unit Price
1,500
$0.395
3,000
$0.39
4,500+
$0.385
Product Variant Information section