text.skipToContent text.skipToNavigation

Manufacturer Part #

CDH38D11SNP-1R0MC

CDH Series 1 uH 20 % Tolerance 2.8 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDH38D11SNP-1R0MC - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 2.8A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 29mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  1.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
1
$0.48
10
$0.455
50
$0.435
200
$0.42
750+
$0.40
Product Variant Information section