text.skipToContent text.skipToNavigation

Manufacturer Part #

CR54NP-101KC

CR54 Series 100 uH ±10 % 0.52 A 0.7 Ohm Unshielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CR54NP-101KC - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 0.52A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.7Ω
Dimension: L  6.1mm x W  5.6mm x H  4.85mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,035.00
USD
Quantity
Unit Price
1,500
$0.34
3,000
$0.345
4,500+
$0.34
Product Variant Information section